Part Details for S-LBAT54CWT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAT54CWT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAT54CWT1G
S-LBAT54CWT1G CAD Models
S-LBAT54CWT1G Part Data Attributes:
|
S-LBAT54CWT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT54CWT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LBAT54CWT1G
This table gives cross-reference parts and alternative options found for S-LBAT54CWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAT54CWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54CLT3G | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | S-LBAT54CWT1G vs S-LBAT54CLT3G |
S-LBAT54CWT3G | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | S-LBAT54CWT1G vs S-LBAT54CWT3G |
BAR43CT&R | Rectifier Diode, | Continental Device India Ltd | S-LBAT54CWT1G vs BAR43CT&R |
S-LBAT54CLT1G | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | S-LBAT54CWT1G vs S-LBAT54CLT1G |