Part Details for S-LBAS170HT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAS170HT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-LBAS170HT1G
S-LBAS170HT1G CAD Models
S-LBAS170HT1G Part Data Attributes
|
S-LBAS170HT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAS170HT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LBAS170HT1G
This table gives cross-reference parts and alternative options found for S-LBAS170HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAS170HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBUR70-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S-LBAS170HT1G vs CDBUR70-HF |
BAS70LP-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | S-LBAS170HT1G vs BAS70LP-TP-HF |
BAS70C-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | S-LBAS170HT1G vs BAS70C-AE3-R |
BAS70W-H | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | S-LBAS170HT1G vs BAS70W-H |
Q62702-A118 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | S-LBAS170HT1G vs Q62702-A118 |
S-LBAS70BST3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | S-LBAS170HT1G vs S-LBAS70BST3G |
S-LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | S-LBAS170HT1G vs S-LBAS70LT1G |
BAS70X-T3P | Rectifier Diode, | Micro Commercial Components | S-LBAS170HT1G vs BAS70X-T3P |
BAS70T-H | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | S-LBAS170HT1G vs BAS70T-H |
BAS70-B0RFG | Rectifier Diode, 1 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAS170HT1G vs BAS70-B0RFG |