There are no models available for this part yet.
Overview of S-993-TFF by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for S-993-TFF by Honeywell Sensing and Control
Part Data Attributes for S-993-TFF by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
5 PIN
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Gap Size
|
3.175 mm
|
Number of Functions
|
1
|
On-State Current-Max
|
0.02 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Slot Width-Nom
|
3.175 mm
|
Supply Voltage-Min
|
4.75 V
|
Alternate Parts for S-993-TFF
This table gives cross-reference parts and alternative options found for S-993-TFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-993-TFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-993-T55 | Logic Output Slotted Switch, 1-Channel, 3.175mm Slot Width, 5 PIN | Honeywell Sensing and Control | S-993-TFF vs S-993-T55 |
OPB993T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | S-993-TFF vs OPB993T11 |
HOA6993-T51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | S-993-TFF vs HOA6993-T51 |
OPB493T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | S-993-TFF vs OPB493T11 |
OPB993T11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | S-993-TFF vs OPB993T11Z |
HOA6993-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | S-993-TFF vs HOA6993-T55 |
OPB493T11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | S-993-TFF vs OPB493T11Z |
OPB993T51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | S-993-TFF vs OPB993T51Z |
OPB993T51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | S-993-TFF vs OPB993T51Z |
HOA6993-T55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | S-993-TFF vs HOA6993-T55 |