Memory
S-93C86BD4H-T8T2
ABLIC Inc.
Description: EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8

Overview of S-93C86BD4H-T8T2 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S-93C86BD4H-T8T2 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-93C86BD4H-T8T2 by ABLIC Inc.

S-93C86BD4H-T8T2
ABLIC Inc.
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
10
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
1KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.0000015 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
4 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. S-93C86BD4H-T8T2
    ABLIC Inc.
    EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8
    VS

Alternate Parts for S-93C86BD4H-T8T2

This table gives cross-reference parts and alternative options found for S-93C86BD4H-T8T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C86BD4H-T8T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C86AEMT8X EEPROM, 1KX16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs NM93C86AEMT8X
M93C86-DW6TG 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW6TG
M93C86-DW3T 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW3T
M93C86-DW7G 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW7G
M93C86-DW7P 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW7P
NM93C86AVMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs NM93C86AVMT8
M93C86-DW7TG 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW7TG
FM93C86ATEMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs FM93C86ATEMT8
S-93C86BD4H-T8T1 EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. S-93C86BD4H-T8T2 vs S-93C86BD4H-T8T1
M93C86-DW7T 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW7T
Part Number Description Manufacturer Compare
M93C86-DW6TG 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW6TG
NM93C86AMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs NM93C86AMT8
M93C86-DW3/W 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW3/W
M93C86-DW6 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW6
M93C86-DW6P 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW6P
M93C86-DW3TP/S 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW3TP/S
M93C86-DW3/S 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics S-93C86BD4H-T8T2 vs M93C86-DW3/S
FM93C86ATEMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs FM93C86ATEMT8
FM93C86AEMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs FM93C86AEMT8
NM93C86AVMT8 EEPROM, 1KX16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation S-93C86BD4H-T8T2 vs NM93C86AVMT8

Related Parts for S-93C86BD4H-T8T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-93C86BD4H-T8T2 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-93C86BD4H-T8T2 by ABLIC Inc.

  • Please alert me when S-93C86BD4H-T8T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-93C86BD4H-T8T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-93C86BD4H-T8T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-93C86BD4H-T8T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-93C86BD4H-T8T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-93C86BD4H-T8T2 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: