Part Details for S-93C66BD0I-J8T2G by ABLIC Inc.
Overview of S-93C66BD0I-J8T2G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-93C66BD0I-J8T2G
S-93C66BD0I-J8T2G CAD Models
S-93C66BD0I-J8T2G Part Data Attributes
|
S-93C66BD0I-J8T2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C66BD0I-J8T2G
ABLIC Inc.
EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.02 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C66BD0I-J8T2G
This table gives cross-reference parts and alternative options found for S-93C66BD0I-J8T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C66BD0I-J8T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66AS-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | S-93C66BD0I-J8T2G vs CAT93C66AS-2.7TE13 |
CAT93C66AJ-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | S-93C66BD0I-J8T2G vs CAT93C66AJ-2.7TE7 |
AT93C66A-10SN-2.7 | EEPROM, 256X16, Serial, PDSO8 | Microchip Technology Inc | S-93C66BD0I-J8T2G vs AT93C66A-10SN-2.7 |
AT93C66A-10SK-2.7C | EEPROM, 256X16, Serial, PDSO8 | Microchip Technology Inc | S-93C66BD0I-J8T2G vs AT93C66A-10SK-2.7C |
CAT93C66AJ-2.7TE7 | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | S-93C66BD0I-J8T2G vs CAT93C66AJ-2.7TE7 |
AT93C66A-10SN-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | S-93C66BD0I-J8T2G vs AT93C66A-10SN-2.7 |
CAT93C66ASI-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | S-93C66BD0I-J8T2G vs CAT93C66ASI-2.7TE7 |
CAT93C66ASI-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | S-93C66BD0I-J8T2G vs CAT93C66ASI-2.7TE13 |
CAT93C66ASI-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | S-93C66BD0I-J8T2G vs CAT93C66ASI-2.7TE13 |
CAT93C66AJ-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | S-93C66BD0I-J8T2G vs CAT93C66AJ-2.7TE13 |