Part Details for S-93C56BD0I-K8T3U by ABLIC Inc.
Overview of S-93C56BD0I-K8T3U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C56BD0I-K8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2755-2-ND
|
DigiKey | IC EEPROM 2KBIT SPI 2MHZ 8TMSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2553 | Buy Now |
DISTI #
S-93C56BD0I-K8T3U
|
Avnet Americas | EEPROM Serial (3-Wire) 2K-bit 128 X 16 8-Pin TMSOP T/R - Tape and Reel (Alt: S-93C56BD0I-K8T3U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1900 / $0.2100 | Buy Now |
DISTI #
628-S-93C56BD0IK8T3U
|
Mouser Electronics | EEPROM EEPROM, 2KB, 3 WIRE RoHS: Compliant | 3298 |
|
$0.2460 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2100 / $0.2296 | Buy Now |
|
Quest Components | 3200 |
|
$1.5930 / $3.1860 | Buy Now | |
DISTI #
C1S713100145389
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 133 |
|
$0.4530 / $0.5240 | Buy Now |
Part Details for S-93C56BD0I-K8T3U
S-93C56BD0I-K8T3U CAD Models
S-93C56BD0I-K8T3U Part Data Attributes
|
S-93C56BD0I-K8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C56BD0I-K8T3U
ABLIC Inc.
EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C56BD0I-K8T3U
This table gives cross-reference parts and alternative options found for S-93C56BD0I-K8T3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C56BD0I-K8T3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC161T-I/MNY | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-93C56BD0I-K8T3U vs 11LC161T-I/MNY |
24FC64F-I/P | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | S-93C56BD0I-K8T3U vs 24FC64F-I/P |
BR24C08-WDW6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | S-93C56BD0I-K8T3U vs BR24C08-WDW6TP |
24AA64F-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | S-93C56BD0I-K8T3U vs 24AA64F-I/P |
CAV24C128WE-GT3 | EEPROM Serial 128-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | S-93C56BD0I-K8T3U vs CAV24C128WE-GT3 |
CAT93C46RLI-G | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | S-93C56BD0I-K8T3U vs CAT93C46RLI-G |
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | S-93C56BD0I-K8T3U vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | S-93C56BD0I-K8T3U vs BR24S128F-W |
BR24C32A-10TU-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, MO-153, TSSOP-8 | ROHM Semiconductor | S-93C56BD0I-K8T3U vs BR24C32A-10TU-2.7 |
CAT64LC40VI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | S-93C56BD0I-K8T3U vs CAT64LC40VI-GT3 |