Part Details for S-90N0513SPN by ABLIC Inc.
Overview of S-90N0513SPN by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-90N0513SPN
S-90N0513SPN CAD Models
S-90N0513SPN Part Data Attributes
|
S-90N0513SPN
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-90N0513SPN
ABLIC Inc.
Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SON-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for S-90N0513SPN
This table gives cross-reference parts and alternative options found for S-90N0513SPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-90N0513SPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-90N0513SPN-TF | Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SON, 5 PIN | ABLIC Inc. | S-90N0513SPN vs S-90N0513SPN-TF |