Part Details for S-89430ACNC-HBU-TF by ABLIC Inc.
Overview of S-89430ACNC-HBU-TF by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-89430ACNC-HBU-TF
S-89430ACNC-HBU-TF CAD Models
S-89430ACNC-HBU-TF Part Data Attributes
|
S-89430ACNC-HBU-TF
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89430ACNC-HBU-TF
ABLIC Inc.
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 25 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4500 V/us | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for S-89430ACNC-HBU-TF
This table gives cross-reference parts and alternative options found for S-89430ACNC-HBU-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-89430ACNC-HBU-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-89430ACMC-HBUT2G | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-89430ACNC-HBU-TF vs S-89430ACMC-HBUT2G |
S-89431ACNC-HBVTFG | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | ABLIC Inc. | S-89430ACNC-HBU-TF vs S-89431ACNC-HBVTFG |
S-89431ACNC-HBV-TF | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN | ABLIC Inc. | S-89430ACNC-HBU-TF vs S-89431ACNC-HBV-TF |