Part Details for S-875033EUP-AJAT2G by ABLIC Inc.
Overview of S-875033EUP-AJAT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-875033EUP-AJAT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-875033EUP-AJAT2G-ND
|
DigiKey | IC REG VOLT DET 1OUT SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5611 / $0.6575 | Buy Now |
DISTI #
S-875033EUP-AJAT2G
|
Avnet Americas | Standard Regulator Pos 5V 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-875033EUP-AJAT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
628-S875033EUPAJAT2G
|
Mouser Electronics | Supervisory Circuits Combo Voltage Detec/ Voltage Reg, 8uA Iq RoHS: Compliant | 0 |
|
$0.5610 / $0.6570 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6580 | Buy Now |
Part Details for S-875033EUP-AJAT2G
S-875033EUP-AJAT2G CAD Models
S-875033EUP-AJAT2G Part Data Attributes
|
S-875033EUP-AJAT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-875033EUP-AJAT2G
ABLIC Inc.
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.4% | |
Width | 2.5 mm |
Alternate Parts for S-875033EUP-AJAT2G
This table gives cross-reference parts and alternative options found for S-875033EUP-AJAT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-875033EUP-AJAT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1804T-5002I/MB | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Microchip Technology Inc | S-875033EUP-AJAT2G vs MCP1804T-5002I/MB |
NJM2880U05 | 5V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | S-875033EUP-AJAT2G vs NJM2880U05 |
NJM2880U-05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | S-875033EUP-AJAT2G vs NJM2880U-05 |
MCP1804T-5002I/MT | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | S-875033EUP-AJAT2G vs MCP1804T-5002I/MT |
S-875037GUP-ANET2G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-875033EUP-AJAT2G vs S-875037GUP-ANET2G |
MCP1804T-5002I/OT | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | Microchip Technology Inc | S-875033EUP-AJAT2G vs MCP1804T-5002I/OT |
S-1131B50UC-N5JTFG | Fixed Positive LDO Regulator, 5V, 0.28V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-875033EUP-AJAT2G vs S-1131B50UC-N5JTFG |
S-875087EUP-AJGT2G | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-875033EUP-AJAT2G vs S-875087EUP-AJGT2G |
MCP1804T-5002I/DB | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | S-875033EUP-AJAT2G vs MCP1804T-5002I/DB |
S-875042GUP-ANCT2G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-875033EUP-AJAT2G vs S-875042GUP-ANCT2G |