Part Details for S-870-N55 by Honeywell Sensing and Control
Overview of S-870-N55 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S-870-N55
S-870-N55 CAD Models
S-870-N55 Part Data Attributes
|
S-870-N55
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
S-870-N55
Honeywell Sensing and Control
Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.175 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.175 mm |
Alternate Parts for S-870-N55
This table gives cross-reference parts and alternative options found for S-870-N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-870-N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA0870-N55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | S-870-N55 vs HOA0870-N55 |
OPB870N55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | S-870-N55 vs OPB870N55 |