S-85S0PD27-I8T1U
ABLIC Inc.
Description: Switching Regulator,

Overview of S-85S0PD27-I8T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-85S0PD27-I8T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-85S0PD27-I8T1UTR-ND
DigiKey IC REG BUCK 2.7V 50MA SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.8784
  • 10,000 $0.8446
$0.8446 / $0.8784 Buy Now
DISTI # S-85S0PD27-I8T1U
Avnet Americas Switching Regulator Single Synchronous Step-Down 1.5V to 5.5V 2.7V-Output 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S0PD27-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.9000
$0.9000 Buy Now
DISTI # 628-S-85S0PD27-I8T1U
Mouser Electronics Switching Voltage Regulators RoHS: Compliant 0
  • 5,000 $0.8360
$0.8360 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $2.2750
  • 2,500 $1.2040
  • 3,750 $0.8470
  • 5,000 $0.8300
$0.8300 / $2.2750 Buy Now

CAD Models for S-85S0PD27-I8T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-85S0PD27-I8T1U by ABLIC Inc.

S-85S0PD27-I8T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Date Of Intro
2018-06-29
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Length
2.23 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Max
2.7405 V
Output Voltage-Min
2.6595 V
Output Voltage-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
SOLCC8,.1,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.5 mm
Surface Mount
YES
Switcher Configuration
BUCK
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.97 mm
Want to compare parts?
  1. S-85S0PD27-I8T1U
    ABLIC Inc.
    Switching Regulator,
    VS

Alternate Parts for S-85S0PD27-I8T1U

This table gives cross-reference parts and alternative options found for S-85S0PD27-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-85S0PD27-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-85S0PC27-I8T1U Switching Regulator, ABLIC Inc. S-85S0PD27-I8T1U vs S-85S0PC27-I8T1U
Part Number Description Manufacturer Compare
S-85S0PC27-I8T1U Switching Regulator, ABLIC Inc. S-85S0PD27-I8T1U vs S-85S0PC27-I8T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-85S0PD27-I8T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-85S0PD27-I8T1U by ABLIC Inc.

  • Please alert me when S-85S0PD27-I8T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-85S0PD27-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-85S0PD27-I8T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-85S0PD27-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-85S0PD27-I8T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-85S0PD27-I8T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: