Power Circuits
S-8521B30MC-ATP-T2
Description: Switching Controller, Voltage-mode, 0.05A, 216kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN

Overview of S-8521B30MC-ATP-T2 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S-8521B30MC-ATP-T2 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8521B30MC-ATP-T2 by ABLIC Inc.

S-8521B30MC-ATP-T2
ABLIC Inc.
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO FUNCTION IN PFM MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
216 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. S-8521B30MC-ATP-T2
    ABLIC Inc.
    Switching Controller, Voltage-mode, 0.05A, 216kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for S-8521B30MC-ATP-T2

This table gives cross-reference parts and alternative options found for S-8521B30MC-ATP-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8521B30MC-ATP-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-8521B30MC-ATP-T2 SWITCHING CONTROLLER, 180kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN Epson Electronics America Inc S-8521B30MC-ATP-T2 vs S-8521B30MC-ATP-T2
S-8521B30MC-ATPT2U Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8521B30MC-ATPT2U
Part Number Description Manufacturer Compare
S-8520B30MC-ARP-T2 SWITCHING CONTROLLER, 180kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN Epson Electronics America Inc S-8521B30MC-ATP-T2 vs S-8520B30MC-ARP-T2
S-8521C30MC-BTP-T2G 0.05A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8521C30MC-BTP-T2G
S-8520A30MC-AVP-T2 Switching Controller, Voltage-mode, 180kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Seiko Epson Corporation S-8521B30MC-ATP-T2 vs S-8520A30MC-AVP-T2
S-8521B30MC-ATP-T2G 0.05A SWITCHING CONTROLLER, 207kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8521B30MC-ATP-T2G
S-8520B30MC-ARP-T2 Switching Controller, Voltage-mode, 0.05A, 216kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8520B30MC-ARP-T2
S-8520B30MC-ARP-T2G 0.05A SWITCHING CONTROLLER, 207kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8520B30MC-ARP-T2G
S-8520D30MC-BVP-T2 Switching Controller, Voltage-mode, 0.05A, 75kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8520D30MC-BVP-T2
S-8521D30MC-BXP-T2 SWITCHING CONTROLLER, 60kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN Epson Electronics America Inc S-8521B30MC-ATP-T2 vs S-8521D30MC-BXP-T2
S-8520B30MC-ARPT2G Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-8521B30MC-ATP-T2 vs S-8520B30MC-ARPT2G
S-8521B30MC-ATP-T2 SWITCHING CONTROLLER, 180kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN Epson Electronics America Inc S-8521B30MC-ATP-T2 vs S-8521B30MC-ATP-T2

Related Parts for S-8521B30MC-ATP-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8521B30MC-ATP-T2 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8521B30MC-ATP-T2 by ABLIC Inc.

  • Please alert me when S-8521B30MC-ATP-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-8521B30MC-ATP-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8521B30MC-ATP-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-8521B30MC-ATP-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8521B30MC-ATP-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8521B30MC-ATP-T2 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: