There are no models available for this part yet.
Overview of S-8354A30UA-JQPT2G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8354A30UA-JQPT2G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8354A30UA-JQPT2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: S-8354A30UA-JQPT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now | |
DISTI #
628-S8354A30UAJQPT2G
|
Mouser Electronics | Switching Voltage Regulators Step-Up SWR PWM 18.7uA Iq RoHS: Compliant | 0 |
|
$0.7340 / $0.8520 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7510 / $0.8570 | Buy Now |
CAD Models for S-8354A30UA-JQPT2G by ABLIC Inc.
Part Data Attributes for S-8354A30UA-JQPT2G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
LEAD FREE, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ALSO HAS CONTROL TECHNIQUE OF PFM
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
0.9 V
|
Input Voltage-Nom
|
1.8 V
|
JESD-30 Code
|
R-PSSO-F3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.3 A
|
Output Voltage-Max
|
3.072 V
|
Output Voltage-Min
|
2.928 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
57.5 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2.5 mm
|
Alternate Parts for S-8354A30UA-JQPT2G
This table gives cross-reference parts and alternative options found for S-8354A30UA-JQPT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8354A30UA-JQPT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8354A30UA-JQP-T2 | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-8354A30UA-JQPT2G vs S-8354A30UA-JQP-T2 |
S-8354A30UA-JQP-T2G | 0.3A SWITCHING REGULATOR, 57.5kHz SWITCHING FREQ-MAX, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-8354A30UA-JQPT2G vs S-8354A30UA-JQP-T2G |
Related Parts for S-8354A30UA-JQPT2G
-
S-8354A30UA-JQPT2USwitching Regulator or Controllers
-
S-8202-2Other Analog ICs
-
S-80958CLNB-G7U-T2Power Management Circuits
-
AUIRFR1010ZTRLPower Field-Effect Transistors
-
S-1112B20PI-L6FTFGLinear Regulator ICs
-
S10A-TPRectifier Diodes
-
S25FL512SDSMFV013Flash Memories
-
S-93C66BD0I-J8T1GEEPROMs
-
RW2-4809SPower Supply Modules