Part Details for S-8353A38MC-IQGT2G by ABLIC Inc.
Overview of S-8353A38MC-IQGT2G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8353A38MC-IQGT2G
S-8353A38MC-IQGT2G CAD Models
S-8353A38MC-IQGT2G Part Data Attributes
|
S-8353A38MC-IQGT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8353A38MC-IQGT2G
ABLIC Inc.
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |