Part Details for S-8328B27MA-EWH-T2 by Seiko Epson Corporation
Overview of S-8328B27MA-EWH-T2 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for S-8328B27MA-EWH-T2
S-8328B27MA-EWH-T2 CAD Models
S-8328B27MA-EWH-T2 Part Data Attributes
|
S-8328B27MA-EWH-T2
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S-8328B27MA-EWH-T2
Seiko Epson Corporation
Switching Controller, Voltage-mode, 100kHz Switching Freq-Max, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM IS ALSO INCORPORATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |