Power Circuits
S-8321BLMP-DTL-T2
Description: Switching Regulator, Voltage-mode, 0.3A, 110kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN

Overview of S-8321BLMP-DTL-T2 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
900HM/2 Rochester Electronics LLC 900HM - Inverter, DTL
900HM/B Rochester Electronics LLC 900HM - Inverter, DTL
946PC Rochester Electronics LLC 946 - Inverter, DTL

CAD Models for S-8321BLMP-DTL-T2 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8321BLMP-DTL-T2 by ABLIC Inc.

S-8321BLMP-DTL-T2
ABLIC Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
Package Description
LSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
9 V
Input Voltage-Min
1.08 V
Input Voltage-Nom
1.62 V
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
110 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.5 mm
Want to compare parts?
  1. S-8321BLMP-DTL-T2
    ABLIC Inc.
    Switching Regulator, Voltage-mode, 0.3A, 110kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8321BLMP-DTL-T2 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8321BLMP-DTL-T2 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8321BLMP-DTL-T2 would you like to use for your alert(s)?
  • Please alert me when S-8321BLMP-DTL-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8321BLMP-DTL-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8321BLMP-DTL-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8321BLMP-DTL-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8321BLMP-DTL-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8321BLMP-DTL-T2 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: