Power Circuits
S-818A38AMC-BGS-T2G
ABLIC Inc.
Description: 3.8 V FIXED POSITIVE LDO REGULATOR, 0.33 V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN

Overview of S-818A38AMC-BGS-T2G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S-818A38AMC-BGS-T2G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-818A38AMC-BGS-T2G by ABLIC Inc.

S-818A38AMC-BGS-T2G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
Dropout Voltage1-Max
0.33 V
Input Voltage-Max
10 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Output Voltage1-Max
3.876 V
Output Voltage1-Min
3.724 V
Output Voltage1-Nom
3.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.6 mm
Want to compare parts?
  1. S-818A38AMC-BGS-T2G
    ABLIC Inc.
    3.8 V FIXED POSITIVE LDO REGULATOR, 0.33 V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
    VS

Alternate Parts for S-818A38AMC-BGS-T2G

This table gives cross-reference parts and alternative options found for S-818A38AMC-BGS-T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-818A38AMC-BGS-T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-814A38AMC-BDCT2G Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-818A38AMC-BGS-T2G vs S-814A38AMC-BDCT2G
S-814A38AMC-BDC-T2 Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-818A38AMC-BGS-T2G vs S-814A38AMC-BDC-T2
S-814A38AMC-BDC-T2 Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-818A38AMC-BGS-T2G vs S-814A38AMC-BDC-T2
S-818A38AMC-BGST2G Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-818A38AMC-BGS-T2G vs S-818A38AMC-BGST2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-818A38AMC-BGS-T2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-818A38AMC-BGS-T2G by ABLIC Inc.

  • Please alert me when S-818A38AMC-BGS-T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-818A38AMC-BGS-T2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-818A38AMC-BGS-T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-818A38AMC-BGS-T2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-818A38AMC-BGS-T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-818A38AMC-BGS-T2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: