There are no models available for this part yet.
Overview of S-818A29AMC-BGJ-T2 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for S-818A29AMC-BGJ-T2 by ABLIC Inc.
Part Data Attributes for S-818A29AMC-BGJ-T2 by ABLIC Inc.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.61 V
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
3.4 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.08 A
|
Output Voltage1-Max
|
2.958 V
|
Output Voltage1-Min
|
2.842 V
|
Output Voltage1-Nom
|
2.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for S-818A29AMC-BGJ-T2
This table gives cross-reference parts and alternative options found for S-818A29AMC-BGJ-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-818A29AMC-BGJ-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-814A29AMC-BCT-T2 | Fixed Positive LDO Regulator, 2.9V, 0.61V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-818A29AMC-BGJ-T2 vs S-814A29AMC-BCT-T2 |