S-817B29AY-B2-U
ABLIC Inc.
Description: Fixed Positive LDO Regulator,

Overview of S-817B29AY-B2-U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S-817B29AY-B2-U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-817B29AY-B2-U-ND
DigiKey IC REG LINEAR 2.9V 35MA TO92-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.4525
$0.4525 Buy Now
DISTI # S-817B29AY-B2-U
Avnet Americas LDO Regulator Pos 2.9V 0.035A 3-Pin TO-92 Bulk - Bulk (Alt: S-817B29AY-B2-U) RoHS: Not Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 628-S-817B29AY-B-G
Mouser Electronics LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout RoHS: Compliant 0
  • 1 $0.8600
  • 10 $0.7470
  • 100 $0.5730
  • 500 $0.4520
  • 1,000 $0.4020
  • 2,500 $0.3830
  • 5,000 $0.3700
  • 10,000 $0.3640
$0.3640 / $0.8600 Order Now

CAD Models for S-817B29AY-B2-U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-817B29AY-B2-U by ABLIC Inc.

S-817B29AY-B2-U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
32 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.51 V
Dropout Voltage1-Nom
0.31 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
3.9 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.02%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.035 A
Output Voltage1-Max
2.958 V
Output Voltage1-Min
2.842 V
Output Voltage1-Nom
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Packing Method
BULK PACK
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
2%
Want to compare parts?
  1. S-817B29AY-B2-U
    ABLIC Inc.
    Fixed Positive LDO Regulator,
    VS

Related Parts for S-817B29AY-B2-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-817B29AY-B2-U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-817B29AY-B2-U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-817B29AY-B2-U would you like to use for your alert(s)?
  • Please alert me when S-817B29AY-B2-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-817B29AY-B2-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-817B29AY-B2-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-817B29AY-B2-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-817B29AY-B2-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-817B29AY-B2-U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: