Part Details for S-816A34AMC-BAJT2U by ABLIC Inc.
Overview of S-816A34AMC-BAJT2U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-816A34AMC-BAJT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1976-1-ND
|
DigiKey | IC REG LINEAR 3.4V 1A SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.4577 / $1.2200 | Buy Now |
DISTI #
S-816A34AMC-BAJT2U
|
Avnet Americas | Linear Regulator Positive 3.4V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A34AMC-BAJT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4900 | Buy Now |
DISTI #
628-S816A34AMCBAJT2U
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG 1UA RoHS: Compliant | 0 |
|
$0.4560 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4531 / $0.9490 | Buy Now |
DISTI #
C1S713100251389
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3250 / $0.4310 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 80 |
|
$0.2040 / $0.2190 | Buy Now |
Part Details for S-816A34AMC-BAJT2U
S-816A34AMC-BAJT2U CAD Models
S-816A34AMC-BAJT2U Part Data Attributes
|
S-816A34AMC-BAJT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A34AMC-BAJT2U
ABLIC Inc.
IC REG LINEAR CONTROLLER 3.4V SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |