Datasheets
S-814A35AMC-BCZ-T2 by:

Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Part Details for S-814A35AMC-BCZ-T2 by Seiko Instruments Inc

Overview of S-814A35AMC-BCZ-T2 by Seiko Instruments Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for S-814A35AMC-BCZ-T2

S-814A35AMC-BCZ-T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-814A35AMC-BCZ-T2 Part Data Attributes

S-814A35AMC-BCZ-T2 Seiko Instruments Inc
Buy Now Datasheet
Compare Parts:
S-814A35AMC-BCZ-T2 Seiko Instruments Inc Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC
Package Description LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant
Adjustability FIXED
Dropout Voltage1-Max 0.33 V
Dropout Voltage1-Nom 0.24 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 4 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.08 A
Output Voltage1-Max 3.57 V
Output Voltage1-Min 3.43 V
Output Voltage1-Nom 3.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 1.6 mm

Alternate Parts for S-814A35AMC-BCZ-T2

This table gives cross-reference parts and alternative options found for S-814A35AMC-BCZ-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-814A35AMC-BCZ-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S-818A35AMC-BGPT2G Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-818A35AMC-BGPT2G
S-814A35AMC-BCZ-T2 Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-814A35AMC-BCZ-T2
S-814A35AMC-BCZT2G Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-814A35AMC-BCZT2G
Part Number Description Manufacturer Compare
S-818A35AMC-BGPT2G Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-818A35AMC-BGPT2G
S-818A35AMC-BGP-T2 Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-814A35AMC-BCZ-T2 vs S-818A35AMC-BGP-T2
S-814A35AMC-BCZ-T2 Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-814A35AMC-BCZ-T2
S-814A35AMC-BCZT2G Fixed Positive LDO Regulator, 3.5V, 0.33V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-814A35AMC-BCZ-T2 vs S-814A35AMC-BCZT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-814A35AMC-BCZ-T2 by Seiko Instruments Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-814A35AMC-BCZ-T2 by Seiko Instruments Inc

Select Manufacturer
Which Manufacturer of S-814A35AMC-BCZ-T2 would you like to use for your alert(s)?
  • Please alert me when S-814A35AMC-BCZ-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-814A35AMC-BCZ-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-814A35AMC-BCZ-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-814A35AMC-BCZ-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-814A35AMC-BCZ-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-814A35AMC-BCZ-T2 by Seiko Instruments Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: