Power Circuits
S-814A21AUC-BCLT2G
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 2.1V, 0.87V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN

Overview of S-814A21AUC-BCLT2G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-814A21AUC-BCLT2G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-814A21AUC-BCLT2G-ND
DigiKey IC REG LINEAR 2.1V 100MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $0.3361
  • 2,000 $0.3046
  • 5,000 $0.2836
  • 10,000 $0.2731
  • 25,000 $0.2626
$0.2626 / $0.3361 Buy Now
DISTI # S-814A21AUC-BCLT2G
Avnet Americas LDO Regulator Pos 2.1V 0.1A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-814A21AUC-BCLT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.2800
  • 50,000 $0.2700
  • 100,000 $0.2600
  • 500,000 $0.2400
$0.2400 / $0.2800 Buy Now
DISTI # 628-S814A21AUCBCLT2G
Mouser Electronics LDO Voltage Regulators Linear LDO Regulator 30uA Iq 180mA Iout RoHS: Compliant 0
  • 1,000 $0.3360
  • 2,000 $0.3040
  • 5,000 $0.2830
  • 10,000 $0.2730
  • 25,000 $0.2620
$0.2620 / $0.3360 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3308
  • 3,000 $0.3061
  • 5,000 $0.2929
  • 8,000 $0.2885
  • 10,000 $0.2842
  • 15,000 $0.2799
  • 25,000 $0.2757
  • 50,000 $0.2716
$0.2716 / $0.3308 Buy Now

CAD Models for S-814A21AUC-BCLT2G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-814A21AUC-BCLT2G by ABLIC Inc.

S-814A21AUC-BCLT2G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-89
Package Description
HLSOF,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.87 V
Dropout Voltage1-Nom
0.51 V
Input Voltage-Max
10 V
Input Voltage-Min
2.6 V
JESD-30 Code
R-PDSO-F5
Length
4.5 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.1 A
Output Voltage1-Max
2.142 V
Output Voltage1-Min
2.058 V
Output Voltage1-Nom
2.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
2.5 mm
Want to compare parts?
  1. S-814A21AUC-BCLT2G
    ABLIC Inc.
    Fixed Positive LDO Regulator, 2.1V, 0.87V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
    VS

Related Parts for S-814A21AUC-BCLT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-814A21AUC-BCLT2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-814A21AUC-BCLT2G by ABLIC Inc.

  • Please alert me when S-814A21AUC-BCLT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-814A21AUC-BCLT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-814A21AUC-BCLT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-814A21AUC-BCLT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-814A21AUC-BCLT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-814A21AUC-BCLT2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: