Part Details for S-812C52AUA-C3GT2U by ABLIC Inc.
Overview of S-812C52AUA-C3GT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-812C52AUA-C3GT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1970-1-ND
|
DigiKey | IC REG LINEAR 5.2V 75MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68 In Stock |
|
$0.4486 / $1.1600 | Buy Now |
DISTI #
S-812C52AUA-C3GT2U
|
Avnet Americas | Linear Regulator Positive 5.2V 75mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-812C52AUA-C3GT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
628-812C52AU-G
|
Mouser Electronics | LDO Voltage Regulators 5.2V 1.5uA 2.0% RoHS: Compliant | 63 |
|
$0.4480 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Linear Regulator Positive 5.2V 75mA 3-Pin SOT-89 T/R RoHS: Compliant | 0 |
|
$0.4407 / $0.5179 | Buy Now |
Part Details for S-812C52AUA-C3GT2U
S-812C52AUA-C3GT2U CAD Models
S-812C52AUA-C3GT2U Part Data Attributes
|
S-812C52AUA-C3GT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C52AUA-C3GT2U
ABLIC Inc.
Fixed Positive LDO Regulator, 5.2V, 0.25V Dropout, CMOS, PSSO3, HALOGEN FREE AND LEAD FREE, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.075 A | |
Output Voltage1-Max | 5.304 V | |
Output Voltage1-Min | 5.096 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |