Part Details for S-812C50AY-T by ABLIC Inc.
Overview of S-812C50AY-T by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-812C50AY-T
S-812C50AY-T CAD Models
S-812C50AY-T Part Data Attributes
|
S-812C50AY-T
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C50AY-T
ABLIC Inc.
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for S-812C50AY-T
This table gives cross-reference parts and alternative options found for S-812C50AY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-812C50AY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-812C50AY-Z | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | S-812C50AY-T vs S-812C50AY-Z |
S-812C50AY-T-G | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Seiko Instruments Inc | S-812C50AY-T vs S-812C50AY-T-G |
S-812C50AY-Z | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Instruments Inc | S-812C50AY-T vs S-812C50AY-Z |
S-812C50AY-T | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Instruments Inc | S-812C50AY-T vs S-812C50AY-T |
S-812C50AY-B-G | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Seiko Instruments Inc | S-812C50AY-T vs S-812C50AY-B-G |
S-812C50AY-B | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | S-812C50AY-T vs S-812C50AY-B |
S-812C50AY-B | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Instruments Inc | S-812C50AY-T vs S-812C50AY-B |