Power Circuits
S-80946CLNB-G7GT2G
ABLIC Inc.
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN

Overview of S-80946CLNB-G7GT2G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for S-80946CLNB-G7GT2G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-80946CLNB-G7G-NDT2G-ND
DigiKey IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.3804
  • 6,000 $0.3614
  • 15,000 $0.3478
$0.3478 / $0.3804 Buy Now
DISTI # S-80946CLNB-G7GT2G
Avnet Americas Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-80946CLNB-G7GT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
  • 50,000 $0.3500
  • 100,000 $0.3300
  • 500,000 $0.3100
$0.3100 / $0.3700 Buy Now
DISTI # 628-S80946CLNBG7GT2G
Mouser Electronics Supervisory Circuits Voltage Detector with External Delay, 1.1uA SC-82AB RoHS: Compliant 0
  • 3,000 $0.3800
  • 6,000 $0.3610
  • 9,000 $0.3470
$0.3470 / $0.3800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.3844
  • 6,000 $0.3786
  • 9,000 $0.3729
  • 12,000 $0.3631
  • 15,000 $0.3577
  • 27,000 $0.3523
  • 51,000 $0.3471
$0.3471 / $0.3844 Buy Now

CAD Models for S-80946CLNB-G7GT2G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-80946CLNB-G7GT2G by ABLIC Inc.

S-80946CLNB-G7GT2G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
SC-82, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G4
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Threshold Voltage-Nom
+4.6V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. S-80946CLNB-G7GT2G
    ABLIC Inc.
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN
    VS

Related Parts for S-80946CLNB-G7GT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-80946CLNB-G7GT2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-80946CLNB-G7GT2G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-80946CLNB-G7GT2G would you like to use for your alert(s)?
  • Please alert me when S-80946CLNB-G7GT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-80946CLNB-G7GT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-80946CLNB-G7GT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-80946CLNB-G7GT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-80946CLNB-G7GT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-80946CLNB-G7GT2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: