There are no models available for this part yet.
Overview of S-80929CLMC-G6ZT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-80929CLMC-G6ZT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1901-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.3478 / $0.9000 | Buy Now | |
DISTI #
S-80929CLMC-G6ZT2U
|
Avnet Americas | SKIS-80929CLMC-G6ZT2U HIGH-PRECISION VOL - Tape and Reel (Alt: S-80929CLMC-G6ZT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now | |
DISTI #
628-80929CLM-G
|
Mouser Electronics | Supervisory Circuits 2.9V 1.2uA CMOS Out RoHS: Compliant | 0 |
|
$0.3470 / $0.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.3844 | Buy Now | ||
DISTI #
61706163
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.5787 / $0.6662 | Buy Now | |
DISTI #
36549064
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1801 | Americas - 1810 |
|
$0.5963 / $0.6662 | Buy Now | |
Quest Components | 3848 |
|
$0.6120 / $2.0400 | Buy Now | |||
CHIPMALL.COM LIMITED | 3000 |
|
$0.5354 / $0.9045 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 3000 |
|
$0.4080 / $1.2160 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 1810 |
|
$0.4080 / $1.2160 | Buy Now |
CAD Models for S-80929CLMC-G6ZT2U by ABLIC Inc.
Part Data Attributes for S-80929CLMC-G6ZT2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.3 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.9V
|
Width
|
1.6 mm
|
Alternate Parts for S-80929CLMC-G6ZT2U
This table gives cross-reference parts and alternative options found for S-80929CLMC-G6ZT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80929CLMC-G6ZT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80929CNMC-G8ZT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-80929CLMC-G6ZT2U vs S-80929CNMC-G8ZT2U |
S-80829CNMC-B8OT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-80929CLMC-G6ZT2U vs S-80829CNMC-B8OT2U |
S-80829CLMC-B6OT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-80929CLMC-G6ZT2U vs S-80829CLMC-B6OT2U |