Part Details for S-80917CNMC-G8MT2U by ABLIC Inc.
Overview of S-80917CNMC-G8MT2U by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80917CNMC-G8MT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1881-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
S-80917CNMC-G8MT2U
|
Avnet Americas | Volt Supervisor Detect 1.7V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80917CNMC-G8MT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
628-80917CNM-G
|
Mouser Electronics | Supervisory Circuits 1.7V 1.2uA N-Ch Open RoHS: Compliant | 0 |
|
$0.3470 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3417 / $0.3789 | Buy Now |
DISTI #
61238600
|
Verical | Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 105 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6780 / $0.7805 | Buy Now |
DISTI #
39804674
|
Verical | Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 105 Package Multiple: 1 Date Code: 1901 | Americas - 640 |
|
$0.7222 / $0.7805 | Buy Now |
|
Quest Components | 3638 |
|
$0.6120 / $2.0400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5354 / $0.9045 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.4080 / $1.2160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 640 |
|
$0.4080 / $1.2160 | Buy Now |
Part Details for S-80917CNMC-G8MT2U
S-80917CNMC-G8MT2U CAD Models
S-80917CNMC-G8MT2U Part Data Attributes
|
S-80917CNMC-G8MT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80917CNMC-G8MT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Width | 1.6 mm |
Alternate Parts for S-80917CNMC-G8MT2U
This table gives cross-reference parts and alternative options found for S-80917CNMC-G8MT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80917CNMC-G8MT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-80924CNMC-G8UT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80924CNMC-G8UT2U |
S-80924CLMC-G6UT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80924CLMC-G6UT2U |
S-80923CLMC-G6TT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80923CLMC-G6TT2U |
S-80923CNMC-G8TT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80923CNMC-G8TT2U |
S-80916CLMC-G6LT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80916CLMC-G6LT2U |
S-80916CNMC-G8LT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | S-80917CNMC-G8MT2U vs S-80916CNMC-G8LT2U |