Part Details for S-80830CLUA-B6PT2U by ABLIC Inc.
Overview of S-80830CLUA-B6PT2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80830CLUA-B6PT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3228-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3352 / $0.8700 | Buy Now |
DISTI #
S-80830CLUA-B6PT2U
|
Avnet Americas | Volt Supervisor Detect 3V Detection Voltage 0.95V to 10V CMOS Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80830CLUA-B6PT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-S-80830CLUA-B62U
|
Mouser Electronics | Supervisory Circuits Voltage Detector RoHS: Compliant | 0 |
|
$0.3480 / $0.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3302 / $0.3881 | Buy Now |
DISTI #
62333104
|
Verical | Processor Supervisor 3V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 950 |
|
$0.6920 / $0.7479 | Buy Now |
DISTI #
36546150
|
Verical | Processor Supervisor 3V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1701 | Americas - 112 |
|
$0.7479 | Buy Now |
|
Quest Components | 849 |
|
$0.7820 / $1.9550 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 950 |
|
$0.3910 / $1.1650 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 112 |
|
$0.3910 / $1.1650 | Buy Now |
Part Details for S-80830CLUA-B6PT2U
S-80830CLUA-B6PT2U CAD Models
S-80830CLUA-B6PT2U Part Data Attributes
|
S-80830CLUA-B6PT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80830CLUA-B6PT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 2.5 mm |
Alternate Parts for S-80830CLUA-B6PT2U
This table gives cross-reference parts and alternative options found for S-80830CLUA-B6PT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80830CLUA-B6PT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-80830CNUA-B8PT2U | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN | S-80830CLUA-B6PT2U vs S-80830CNUA-B8PT2U |