There are no models available for this part yet.
Overview of S-80829CLNB-B6OT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-80829CLNB-B6OT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-80829CLNB-B6OT2U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now | |
DISTI #
S-80829CLNB-B6OT2U
|
Avnet Americas | Volt Supervisor Detect 2.9V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80829CLNB-B6OT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now | |
DISTI #
628-S-80829CLNB-B62U
|
Mouser Electronics | Supervisory Circuits Voltage Detector RoHS: Compliant | 60 |
|
$0.3250 / $0.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now | ||
Quest Components | 250 |
|
$0.6425 / $1.2850 | Buy Now | |||
DISTI #
C1S713100179395
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4800 / $0.5650 | Buy Now |
CAD Models for S-80829CLNB-B6OT2U by ABLIC Inc.
Part Data Attributes for S-80829CLNB-B6OT2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
SC-82, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP4,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.9V
|
Width
|
1.25 mm
|
Alternate Parts for S-80829CLNB-B6OT2U
This table gives cross-reference parts and alternative options found for S-80829CLNB-B6OT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80829CLNB-B6OT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80929CNNB-G8ZT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | S-80829CLNB-B6OT2U vs S-80929CNNB-G8ZT2G |
S-80829CNNB-B8OT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80829CLNB-B6OT2U vs S-80829CNNB-B8OT2U |
Related Parts for S-80829CLNB-B6OT2U
-
S-80829CLNB-B6OT2GPower Management Circuits
-
S9S08AW32E5CFDEMicrocontrollers
-
S-8521E16MC-BLBT2GSwitching Regulator or Controllers
-
S-873372EUP-APET2GLinear Regulator ICs
-
S1G-13Rectifier Diodes
-
S80C188EB25Microprocessors
-
S25FL512SAGBHVD10Flash Memories
-
S14C24-8Transient Suppressors
-
S24DE120R6PDFAPower Supply Modules