Part Details for S-80819ANUP-EDG-T1 by ABLIC Inc.
Overview of S-80819ANUP-EDG-T1 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F377/QRA | Rochester Electronics LLC | FLIP-FLOP; D-TYPE; 8-BIT; EDGE-TRIGGERED; WITH CLOCK ENABLE | |
54LS113FM/B | Rochester Electronics LLC | 54LS113 - Dual JK Neg-Edge-Triggered FF w/preset | |
54S109FM | Rochester Electronics LLC | 54S109 - J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDFP16 |
Part Details for S-80819ANUP-EDG-T1
S-80819ANUP-EDG-T1 CAD Models
S-80819ANUP-EDG-T1 Part Data Attributes
|
S-80819ANUP-EDG-T1
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80819ANUP-EDG-T1
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.5 mm |
Alternate Parts for S-80819ANUP-EDG-T1
This table gives cross-reference parts and alternative options found for S-80819ANUP-EDG-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80819ANUP-EDG-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1F77602Y0A0 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-80819ANUP-EDG-T1 vs S1F77602Y0A0 |
S-80820ANUP-EDH-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80820ANUP-EDH-T1 |
S-80826ANUP-EDP-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80826ANUP-EDP-T1 |
S1F77603Y0A0 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S-80819ANUP-EDG-T1 vs S1F77603Y0A0 |
S-80822ALUP-EAK-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80822ALUP-EAK-T1 |
S-80720AH-BH-S | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80720AH-BH-S |
S1F77601M0A000L | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S-80819ANUP-EDG-T1 vs S1F77601M0A000L |
S-80821ALUP-EAJ-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80821ALUP-EAJ-T1 |
S-80714AL-AB-S | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80714AL-AB-S |
S-80826ALUP-EAP-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80819ANUP-EDG-T1 vs S-80826ALUP-EAP-T1 |