Part Details for S-80740AN-D4-S by Seiko Instruments Inc
Overview of S-80740AN-D4-S by Seiko Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-80740AN-D4-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for S-80740AN-D4-S
S-80740AN-D4-S CAD Models
S-80740AN-D4-S Part Data Attributes
|
S-80740AN-D4-S
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-80740AN-D4-S
Seiko Instruments Inc
Power Supply Support Circuit, Fixed, 1 Channel, +4V, CMOS, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4V | |
Width | 2.5 mm |
Alternate Parts for S-80740AN-D4-S
This table gives cross-reference parts and alternative options found for S-80740AN-D4-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80740AN-D4-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80740AN-D4-S | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S-80740AN-D4-S vs S-80740AN-D4-S |
S-80740AN-D4-T2 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S-80740AN-D4-S vs S-80740AN-D4-T2 |
S-80740AN-D4-S | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-80740AN-D4-S vs S-80740AN-D4-S |
S-80740AN-D4-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-80740AN-D4-S vs S-80740AN-D4-T2 |
S-80740AN-D4-T1 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80740AN-D4-S vs S-80740AN-D4-T1 |
S-80740AN-D4-T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-80740AN-D4-S vs S-80740AN-D4-T1 |