There are no models available for this part yet.
Overview of S-8053ALB-T by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for S-8053ALB-T by ABLIC Inc.
Part Data Attributes for S-8053ALB-T by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code
|
TO-92
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for S-8053ALB-T
This table gives cross-reference parts and alternative options found for S-8053ALB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8053ALB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8053ALB-LI-S | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, MINI, POWER, PLASTIC, SOT-89, 3 PIN | ABLIC Inc. | S-8053ALB-T vs S-8053ALB-LI-S |
S-80830ALNP-EAT-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN | Epson Electronics America Inc | S-8053ALB-T vs S-80830ALNP-EAT-T2 |
S-80829ALY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | S-8053ALB-T vs S-80829ALY |
S-80729AL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | S-8053ALB-T vs S-80729AL |
S-80829CLY-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | S-8053ALB-T vs S-80829CLY-TG |
S-80830CLNB-B6PT2G | Power Supply Support Circuit, Fixed, 1 Channel, +3.0VV, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-8053ALB-T vs S-80830CLNB-B6PT2G |
S-80829CLY-BG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | S-8053ALB-T vs S-80829CLY-BG |
S-8053ALB-LI-T1 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN | Seiko Instruments Inc | S-8053ALB-T vs S-8053ALB-LI-T1 |
S-8053ALB-Z | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | S-8053ALB-T vs S-8053ALB-Z |
S-80830CLNB-B6P-T2G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-8053ALB-T vs S-80830CLNB-B6P-T2G |