Part Details for S-555500-FFFF00-SB05 by Amphenol Corporation
Overview of S-555500-FFFF00-SB05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging | |
GMSB0512122C2HR | Amphenol Communications Solutions | USB, Mini B, Vertical, DIP, 30u\\ GOLD | |
GMSB0512122C1EU | Amphenol Communications Solutions | Mini USB 2.0 - Mini USB 2.0 Type B Receptacle Vertica,Shell Forklock Length 2.3mm, Tape and Reel Packagin |
Price & Stock for S-555500-FFFF00-SB05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-555500-FFFF00-SB
|
Avnet Americas | Extension Cord with 5m Cable 5 Position Micro-C Circular to 5 Position Micro-C Circular x 4 Port Female Receptacle - Trays (Alt: S-555500-FFFF00-SB) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$40.1454 | Buy Now |
DISTI #
523-S555500FFFF0SB05
|
Mouser Electronics | Sensor Cables / Actuator Cables ADAPT SCREW 4- F CON TO M CABLE RoHS: Compliant | 0 |
|
$64.4500 / $70.2200 | Order Now |
Part Details for S-555500-FFFF00-SB05
S-555500-FFFF00-SB05 CAD Models
S-555500-FFFF00-SB05 Part Data Attributes
|
S-555500-FFFF00-SB05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
S-555500-FFFF00-SB05
Amphenol Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |