Memory
S-29355ADP
Description: EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8

Overview of S-29355ADP by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for S-29355ADP by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-29355ADP by ABLIC Inc.

S-29355ADP
ABLIC Inc.
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION: 10 YEARS
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S-29355ADP
    ABLIC Inc.
    EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for S-29355ADP

This table gives cross-reference parts and alternative options found for S-29355ADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29355ADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-29355ADPG EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. S-29355ADP vs S-29355ADPG
S-29355ADP 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 Epson Electronics America Inc S-29355ADP vs S-29355ADP
Part Number Description Manufacturer Compare
S-29355ADP 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 Epson Electronics America Inc S-29355ADP vs S-29355ADP
S-29355ADPG EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. S-29355ADP vs S-29355ADPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-29355ADP by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-29355ADP by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-29355ADP would you like to use for your alert(s)?
  • Please alert me when S-29355ADP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-29355ADP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-29355ADP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-29355ADP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-29355ADP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-29355ADP by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: