S-29355ACA
Description: EEPROM, 256X16, Serial, CMOS, DIE

Overview of S-29355ACA by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S-29355ACA by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-29355ACA by Seiko Epson Corporation

S-29355ACA
Seiko Epson Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
10
JESD-30 Code
X-XUUC-N
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. S-29355ACA
    Seiko Epson Corporation
    EEPROM, 256X16, Serial, CMOS, DIE
    VS

Alternate Parts for S-29355ACA

This table gives cross-reference parts and alternative options found for S-29355ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29355ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-29355ACA 256X16 MICROWIRE BUS SERIAL EEPROM, UUC, DIE Epson Electronics America Inc S-29355ACA vs S-29355ACA
Part Number Description Manufacturer Compare
S-29355ACA 256X16 MICROWIRE BUS SERIAL EEPROM, UUC, DIE Epson Electronics America Inc S-29355ACA vs S-29355ACA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-29355ACA by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-29355ACA by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of S-29355ACA would you like to use for your alert(s)?
  • Please alert me when S-29355ACA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-29355ACA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-29355ACA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-29355ACA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-29355ACA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-29355ACA by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: