There are no models available for this part yet.
Overview of S-29130ADPX by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for S-29130ADPX by ABLIC Inc.
Part Data Attributes for S-29130ADPX by ABLIC Inc.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
2 MHz
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.3 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64X16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.5 mm
|
Serial Bus Type
|
3-WIRE
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for S-29130ADPX
This table gives cross-reference parts and alternative options found for S-29130ADPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29130ADPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-29191ADPX | EEPROM, 64X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | S-29130ADPX vs S-29191ADPX |
S-29130ADPA | EEPROM, 64X16, Serial, CMOS, PDIP8, DIP-8 | Seiko Epson Corporation | S-29130ADPX vs S-29130ADPA |
S-29130ADP | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 | Epson Electronics America Inc | S-29130ADPX vs S-29130ADP |