Part Details for S-2860ATF-150 by Seiko Epson Corporation
Overview of S-2860ATF-150 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-2860ATF-150
S-2860ATF-150 CAD Models
S-2860ATF-150 Part Data Attributes
|
S-2860ATF-150
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S-2860ATF-150
Seiko Epson Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for S-2860ATF-150
This table gives cross-reference parts and alternative options found for S-2860ATF-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-2860ATF-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-2864ATF-150 | 8KX8 EEPROM 3V, 200ns, PDSO28, TSOP-28 | Epson Electronics America Inc | S-2860ATF-150 vs S-2864ATF-150 |
S-2860ATF-150 | 8KX8 EEPROM 3V, 200ns, PDSO28, TSOP-28 | Epson Electronics America Inc | S-2860ATF-150 vs S-2860ATF-150 |