Part Details for S-25A080B0A-T8T2U3 by ABLIC Inc.
Overview of S-25A080B0A-T8T2U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for S-25A080B0A-T8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25A080B0A-T8T2U3TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3814 / $0.4171 | Buy Now |
DISTI #
S-25A080B0A-T8T2U3
|
Avnet Americas | EEPROM SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25A080B0A-T8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S25A080B0AT8T2U3
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.4250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3662 / $0.7670 | Buy Now |
Part Details for S-25A080B0A-T8T2U3
S-25A080B0A-T8T2U3 CAD Models
S-25A080B0A-T8T2U3 Part Data Attributes
|
S-25A080B0A-T8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25A080B0A-T8T2U3
ABLIC Inc.
EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 6.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-25A080B0A-T8T2U3
This table gives cross-reference parts and alternative options found for S-25A080B0A-T8T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A080B0A-T8T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64F-I/MS | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | S-25A080B0A-T8T2U3 vs 24AA64F-I/MS |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | S-25A080B0A-T8T2U3 vs CAT24C08HU4I-GT3 |
93C56CT-E/MNY | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-25A080B0A-T8T2U3 vs 93C56CT-E/MNY |
24LC128-E/ST | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | S-25A080B0A-T8T2U3 vs 24LC128-E/ST |
CAT64LC40WI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | S-25A080B0A-T8T2U3 vs CAT64LC40WI-GT3 |
BR24S16NUX-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, VSON-8 | ROHM Semiconductor | S-25A080B0A-T8T2U3 vs BR24S16NUX-W |
S-24C128CH-T8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-25A080B0A-T8T2U3 vs S-24C128CH-T8T2U3 |
93AA46AX-I/SNX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-25A080B0A-T8T2U3 vs 93AA46AX-I/SNX |
93LC56CT-E/MNY | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-25A080B0A-T8T2U3 vs 93LC56CT-E/MNY |
BR24S64FVJ-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | S-25A080B0A-T8T2U3 vs BR24S64FVJ-W |