S-19400I28A-A8T1U4
ABLIC Inc.
Description: Power Management Circuit,

Overview of S-19400I28A-A8T1U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S-19400I28A-A8T1U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-19400I28A-A8T1U4 by ABLIC Inc.

S-19400I28A-A8T1U4
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-N8
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.5 mm
Supply Current-Max (Isup)
0.009 mA
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.8V
Width
2 mm
Want to compare parts?
  1. S-19400I28A-A8T1U4
    ABLIC Inc.
    Power Management Circuit,
    VS

Alternate Parts for S-19400I28A-A8T1U4

This table gives cross-reference parts and alternative options found for S-19400I28A-A8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19400I28A-A8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-19400H28A-A8T1U Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400H28A-A8T1U
S-19400L28A-A8T1U4 Power Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400L28A-A8T1U4
S-19401A28A-A8T1U4 Power Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19401A28A-A8T1U4
S-19400J28A-A8T1U4 Power Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400J28A-A8T1U4
S-19400F28A-K8T2U Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400F28A-K8T2U
S-19400C28AA8T1U4 Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400C28AA8T1U4
S-19401K28AA8T1U4 Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19401K28AA8T1U4
S-19401E28A-A8T1U4 Power Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19401E28A-A8T1U4
S-19400A28A-A8T1U Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19400A28A-A8T1U
S-19401B28A-K8T2U Power Supply Management Circuit, ABLIC Inc. S-19400I28A-A8T1U4 vs S-19401B28A-K8T2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-19400I28A-A8T1U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-19400I28A-A8T1U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-19400I28A-A8T1U4 would you like to use for your alert(s)?
  • Please alert me when S-19400I28A-A8T1U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-19400I28A-A8T1U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-19400I28A-A8T1U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-19400I28A-A8T1U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-19400I28A-A8T1U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-19400I28A-A8T1U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: