Part Details for S-19212BC0A-V5T2U by ABLIC Inc.
Overview of S-19212BC0A-V5T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19212BC0A-V5T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19212BC0A-V5T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0862 / $1.1278 | Buy Now |
DISTI #
S-19212BC0A-V5T2U
|
Avnet Americas | LDO Regulator Positive 12V 250mA 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19212BC0A-V5T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
628-S-19212BC0AV5T2U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
DISTI #
64967771
|
Verical | LDO Regulator Pos 12V 0.25A Automotive 5-Pin(4+Tab) TO-252-S T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$1.3788 / $1.6488 | Buy Now |
|
Quest Components | 3200 |
|
$1.4085 / $3.7560 | Buy Now | |
DISTI #
C1S713100387480
|
Chip1Stop | IC REG LINEAR 12.0V 250MA TO-252-5S RoHS: Compliant pbFree: Yes Container: Cut Tape | 85 |
|
$0.7610 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 4000 |
|
$1.2560 / $2.0712 | Buy Now |
Part Details for S-19212BC0A-V5T2U
S-19212BC0A-V5T2U CAD Models
S-19212BC0A-V5T2U Part Data Attributes
|
S-19212BC0A-V5T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212BC0A-V5T2U
ABLIC Inc.
IC REG LINEAR 12.0V 250MA TO-252-5S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0846% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 4.7 mm |