Part Details for S-1410J27-A8T1U4 by ABLIC Inc.
Overview of S-1410J27-A8T1U4 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1410J27-A8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1410J27-A8T1U4-ND
|
DigiKey | IC OSC WATCHDOG HSNT8-A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7019 / $0.7300 | Buy Now |
DISTI #
S-1410J27-A8T1U4
|
Avnet Americas | Watchdog Timer Single 8-Pin HSNT-8(2030) T/R - Tape and Reel (Alt: S-1410J27-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 | Buy Now |
DISTI #
628-S-1410J27-A8T1U4
|
Mouser Electronics | Timers & Support Products RoHS: Compliant | 0 |
|
$0.7010 / $0.7290 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $1.8900 | Buy Now |
|
Quest Components | 80 |
|
$1.0300 / $2.0600 | Buy Now | |
DISTI #
C1S713100404866
|
Chip1Stop | TIMER WITH RESET FUNCTION 2.7V HSNT-8(2030) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4030 / $0.5420 | Buy Now |
Part Details for S-1410J27-A8T1U4
S-1410J27-A8T1U4 CAD Models
S-1410J27-A8T1U4 Part Data Attributes
|
S-1410J27-A8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1410J27-A8T1U4
ABLIC Inc.
TIMER WITH RESET FUNCTION 2.7V HSNT-8(2030)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |