Part Details for S-13D1B3330-A6T2U3 by ABLIC Inc.
Overview of S-13D1B3330-A6T2U3 by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for S-13D1B3330-A6T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13D1B3330-A6T2U3
|
Avnet Americas | LDO Regulator Positive Dual-OUT 3.3V/3V 150mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-13D1B3330-A6T2U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
628-S13D1B3330A6T2U3
|
Mouser Electronics | LDO Voltage Regulators 150mA Iout RoHS: Compliant | 0 |
|
$0.6660 / $0.6880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $1.7710 | Buy Now |
Part Details for S-13D1B3330-A6T2U3
S-13D1B3330-A6T2U3 CAD Models
S-13D1B3330-A6T2U3 Part Data Attributes
|
S-13D1B3330-A6T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13D1B3330-A6T2U3
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.08 V | |
Dropout Voltage2-Max | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.03 V | |
Output Voltage2-Min | 2.97 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSOF | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |