Part Details for S-1320-CEA(09) by Hirose Electric Co Ltd
Overview of S-1320-CEA(09) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for S-1320-CEA(09)
S-1320-CEA(09) CAD Models
S-1320-CEA(09) Part Data Attributes
|
S-1320-CEA(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-1320-CEA(09)
Hirose Electric Co Ltd
Rectangular Connector, 20 Contact(s), Female, 0.138 inch Pitch, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE CABLE INLET | |
Body Breadth | 1.161 inch | |
Body Length | 2.146 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | ZINC ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 20 |