Part Details for S-1222D50-M5T1U by ABLIC Inc.
Overview of S-1222D50-M5T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1222D50-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1222D50-M5T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6399 / $0.6999 | Buy Now |
DISTI #
S-1222D50-M5T1U
|
Avnet Americas | Voltage Regulator Positive 5V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1222D50-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6700 | Buy Now |
DISTI #
628-S-1222D50-M5T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.6390 / $0.6680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6140 / $1.2870 | Buy Now |
DISTI #
83601505
|
Verical | 28 V Input, 200 mA Voltage Regulator Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.8241 / $0.9932 | Buy Now |
|
Quest Components | 2400 |
|
$0.8025 / $2.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.5350 / $1.5010 | Buy Now |
Part Details for S-1222D50-M5T1U
S-1222D50-M5T1U CAD Models
S-1222D50-M5T1U Part Data Attributes
|
S-1222D50-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222D50-M5T1U
ABLIC Inc.
IC REG LINEAR 5.0V 200MA SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.03375% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1222D50-M5T1U
This table gives cross-reference parts and alternative options found for S-1222D50-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1222D50-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4264GHTSA1 | Infineon Technologies AG | $1.0184 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | S-1222D50-M5T1U vs TLE4264GHTSA1 |
S-1222D50-A6T6S | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | S-1222D50-M5T1U vs S-1222D50-A6T6S |
TLE4269GMXUMA2 | Infineon Technologies AG | $1.8599 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | S-1222D50-M5T1U vs TLE4269GMXUMA2 |
S-1222B50-U5T1U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | S-1222D50-M5T1U vs S-1222B50-U5T1U |
TLE4264G | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | S-1222D50-M5T1U vs TLE4264G |
S-1222D50-S8T1U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | S-1222D50-M5T1U vs S-1222D50-S8T1U |
NCV4275CDT50RKG | onsemi | $1.0634 | LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | S-1222D50-M5T1U vs NCV4275CDT50RKG |
MPQ2013AGG-5-AEC1-Z | Monolithic Power Systems | Check for Price | Fixed/Adjustable Positive LDO Regulator, | S-1222D50-M5T1U vs MPQ2013AGG-5-AEC1-Z |
S-1222B50-V5T2U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | S-1222D50-M5T1U vs S-1222B50-V5T2U |
TPS7B8150DGNR | Texas Instruments | $0.6048 | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | S-1222D50-M5T1U vs TPS7B8150DGNR |