Part Details for S-1133B12-U5T1G by ABLIC Inc.
Overview of S-1133B12-U5T1G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1133B12-U5T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1133B12-U5T1G-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3807 / $0.4606 | Buy Now |
DISTI #
S-1133B12-U5T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.2V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1133B12-U5T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-1133B12-U5T1G
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 60uA Iq 300mA Iout RoHS: Compliant | 0 |
|
$0.3880 / $0.4470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3920 / $0.4537 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 1.2V 0.3A SOT89-5 | 22890 |
|
$0.2452 / $0.3678 | Buy Now |
Part Details for S-1133B12-U5T1G
S-1133B12-U5T1G CAD Models
S-1133B12-U5T1G Part Data Attributes
|
S-1133B12-U5T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1133B12-U5T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 1.2V, 0.88V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.88 V | |
Dropout Voltage1-Nom | 0.84 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.215 V | |
Output Voltage1-Min | 1.185 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.2% | |
Width | 2.5 mm |