Power Circuits
S-1132B50-I6T2G
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6

Overview of S-1132B50-I6T2G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for S-1132B50-I6T2G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1132B50-I6T2G by ABLIC Inc.

S-1132B50-I6T2G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
VSOF,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.1 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e6
Length
1.6 mm
Load Regulation-Max
0.04%
Number of Functions
1
Number of Terminals
6
Output Current1-Max
0.3 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.5 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
1.57 mm
Want to compare parts?
  1. S-1132B50-I6T2G
    ABLIC Inc.
    Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6
    VS

Alternate Parts for S-1132B50-I6T2G

This table gives cross-reference parts and alternative options found for S-1132B50-I6T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1132B50-I6T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1132B50-I6T2U Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6 ABLIC Inc. S-1132B50-I6T2G vs S-1132B50-I6T2U
S-1132B50-I6T2GG Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 ABLIC Inc. S-1132B50-I6T2G vs S-1132B50-I6T2GG
Part Number Description Manufacturer Compare
S-1167B50-I6T2G Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 ABLIC Inc. S-1132B50-I6T2G vs S-1167B50-I6T2G
S-1132B50-I6T2GG Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 ABLIC Inc. S-1132B50-I6T2G vs S-1132B50-I6T2GG
S-1167B50-I6T2U Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6 ABLIC Inc. S-1132B50-I6T2G vs S-1167B50-I6T2U

Related Parts for S-1132B50-I6T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1132B50-I6T2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1132B50-I6T2G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1132B50-I6T2G would you like to use for your alert(s)?
  • Please alert me when S-1132B50-I6T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1132B50-I6T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1132B50-I6T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1132B50-I6T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1132B50-I6T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1132B50-I6T2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: