Part Details for S-1132B44-M5T1 by ABLIC Inc.
Overview of S-1132B44-M5T1 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-1132B44-M5T1
S-1132B44-M5T1 CAD Models
S-1132B44-M5T1 Part Data Attributes
|
S-1132B44-M5T1
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1132B44-M5T1
ABLIC Inc.
Fixed Positive LDO Regulator, 4.4V, 0.15V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.444 V | |
Output Voltage1-Min | 4.356 V | |
Output Voltage1-Nom | 4.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1132B44-M5T1
This table gives cross-reference parts and alternative options found for S-1132B44-M5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1132B44-M5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR1101L-47-AF5-R | Fixed Positive LDO Regulator, 4.7V, 0.6V Dropout, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | S-1132B44-M5T1 vs LR1101L-47-AF5-R |
S-1112B47MC-L7GTFU | IC REG LINEAR 4.7V 150MA SOT-23-5 | ABLIC Inc. | S-1132B44-M5T1 vs S-1112B47MC-L7GTFU |
RP130N461D-TR-F | Fixed Positive LDO Regulator, 4.6V, 0.37V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1132B44-M5T1 vs RP130N461D-TR-F |
S-1111B46MC-NZF-TF | Fixed Positive LDO Regulator, 4.6V, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1132B44-M5T1 vs S-1111B46MC-NZF-TF |
RP112N471D-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.28V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1132B44-M5T1 vs RP112N471D-TR-FE |
RP130N461A-TR-FE | Fixed Positive LDO Regulator, 4.6V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1132B44-M5T1 vs RP130N461A-TR-FE |
S-T111B48MC-OHHTFG | Fixed Positive LDO Regulator, 4.8V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1132B44-M5T1 vs S-T111B48MC-OHHTFG |
S-1132B44-M5T1 | Fixed Positive LDO Regulator, 4.4V, 0.15V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1132B44-M5T1 vs S-1132B44-M5T1 |
R1163N441B-TR-FE | Fixed Positive LDO Regulator, 4.4V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1132B44-M5T1 vs R1163N441B-TR-FE |
LR1121BG-44-AF5-A-R | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | S-1132B44-M5T1 vs LR1121BG-44-AF5-A-R |