Datasheets
S-1132B23-U5T1 by: ABLIC Inc.

Fixed Positive LDO Regulator, 2.3V, 0.23V Dropout, CMOS, PDSO5, SOT-89, 5 PIN

Part Details for S-1132B23-U5T1 by ABLIC Inc.

Overview of S-1132B23-U5T1 by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S-1132B23-U5T1

S-1132B23-U5T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-1132B23-U5T1 Part Data Attributes

S-1132B23-U5T1 ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-1132B23-U5T1 ABLIC Inc. Fixed Positive LDO Regulator, 2.3V, 0.23V Dropout, CMOS, PDSO5, SOT-89, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC
Part Package Code SOT-89
Package Description LSOF, FL6,.1,60
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.23 V
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-F5
Length 4.5 mm
Load Regulation-Max 0.04%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 2.323 V
Output Voltage1-Min 2.277 V
Output Voltage1-Nom 2.3 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code FL6,.1,60
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1%
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1132B23-U5T1 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1132B23-U5T1 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1132B23-U5T1 would you like to use for your alert(s)?
  • Please alert me when S-1132B23-U5T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1132B23-U5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1132B23-U5T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1132B23-U5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1132B23-U5T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1132B23-U5T1 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: