Power Circuits
S-1111B15MC-NYATFU
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN

Overview of S-1111B15MC-NYATFU by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S-1111B15MC-NYATFU by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1111B15MC-NYATFU by ABLIC Inc.

S-1111B15MC-NYATFU
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
0.6 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.1 A
Output Voltage1-Max
1.515 V
Output Voltage1-Min
1.485 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. S-1111B15MC-NYATFU
    ABLIC Inc.
    Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
    VS

Alternate Parts for S-1111B15MC-NYATFU

This table gives cross-reference parts and alternative options found for S-1111B15MC-NYATFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1111B15MC-NYATFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1112B15MC-L6A-TF Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1111B15MC-NYATFU vs S-1112B15MC-L6A-TF
S-1132B15-M5T1 Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-1111B15MC-NYATFU vs S-1132B15-M5T1
S-1132B15-M5T1 Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1111B15MC-NYATFU vs S-1132B15-M5T1
S-1167B15-M5T1 Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1111B15MC-NYATFU vs S-1167B15-M5T1
S-1111B15MC-NYATFG Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1111B15MC-NYATFU vs S-1111B15MC-NYATFG
S-1112B15MC-L6A-TF Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-1111B15MC-NYATFU vs S-1112B15MC-L6A-TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1111B15MC-NYATFU by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1111B15MC-NYATFU by ABLIC Inc.

  • Please alert me when S-1111B15MC-NYATFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-1111B15MC-NYATFU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1111B15MC-NYATFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-1111B15MC-NYATFU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1111B15MC-NYATFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1111B15MC-NYATFU by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: