There are no models available for this part yet.
Overview of S-1000C28-I4T1G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for S-1000C28-I4T1G by ABLIC Inc.
Part Data Attributes for S-1000C28-I4T1G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
VSOF,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-F4
|
JESD-609 Code
|
e6
|
Length
|
1.4 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.8V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.2 mm
|
Alternate Parts for S-1000C28-I4T1G
This table gives cross-reference parts and alternative options found for S-1000C28-I4T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1000C28-I4T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1000C27-I4T1U | IC VOLT DETECTOR 2.7V SNT-4A | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C27-I4T1U |
S-1000C36-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C36-I4T1G |
S-1000C43-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C43-I4T1G |
S-1000C32-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C32-I4T1G |
S-1000C23-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C23-I4T1U |
S-1000C20-I4T1U | IC VOLT DETECTOR 2.0V SNT-4A | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C20-I4T1U |
S-1000C28-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C28-I4T1U |
S-1000C26-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C26-I4T1U |
S-1000C16-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C16-I4T1G |
S-1000C29-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C28-I4T1G vs S-1000C29-I4T1G |
Related Parts for S-1000C28-I4T1G
-
S-1000C44-N4T1GPower Management Circuits
-
RT8282BHGSPSwitching Regulator or Controllers
-
RP154N054B-TR-FELinear Regulator ICs
-
RP15-4805SFPower Supply Modules
-
RX5000Other Telecom ICs
-
S-24C16DI-T8T1U5EEPROMs
-
RTH34012WGPower/Signal Relays
-
RXEF065Non-linear Resistors
-
RT9011-MSGQWCOther Regulators